
The Panasonic AQW213EHA is a solid state relay with a control voltage of 5V and a maximum forward current of 10mA. It features a surface mount package with a height of 2.9mm and a length of 9.86mm, and is designed for use in applications where isolation is required, with an isolation voltage of 5kV. The relay is available in a package quantity of 50 and is packaged in a rail or tube. It is not compliant with Reach SVHC regulations. The AQW213EHA is a member of the PhotoMOS AQW series.
Sign in to ask questions about the Panasonic AQW213EHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW213EHA technical specifications.
| Package/Case | SMD/SMT |
| Control Voltage | 5V |
| Forward Current | 10mA |
| Height | 2.9mm |
| Input Current | 50mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 120mA |
| Mount | Surface Mount |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW213EHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
