
The Panasonic PhotoMOS AQW212SZ is a solid state relay with a maximum power dissipation of 650mW and a load current of 400mA. It is available in a SOP-8 package and is mounted using surface mount technology. The relay is part of the PhotoMOS AQW series and has a throw configuration of SPST. It is not RoHS compliant.
Sign in to ask questions about the Panasonic AQW212SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW212SZ technical specifications.
| Length | 9.78mm |
| Load Current | 400mA |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AQW212SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
