
Positive fixed output linear voltage regulator, 2.5V output voltage, 300mA maximum output current. Features 2% accuracy, 65dB PSRR, and low 75uA quiescent current. Operates from 2V to 6V input voltage, with a maximum power dissipation of 740mW. Surface mountable in a SOT-25-5 package, supplied on tape and reel.
Diodes AP7331-25SNG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25-5 |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 740mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7331-25SNG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
