Switching Controller, Current-mode, 0.9A, 70kHz Switching Freq-Max, PDSO8, GREEN, SOIC-8
Diodes AP3710M-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.8 |
| Input Voltage-Min | 3.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3710M-G1 to view detailed technical specifications.
No datasheet is available for this part.