Boost DC/DC Controller, 2.4A, 17V Out, 360kHz, SOP-8
2-Output LDO Regulator, 3.3V/2.5V, 1A, 1.3V Dropout, SOIC
NPN BJT Transistor, 12V VCEO, 2A IC, SOT-89, 170MHz
4-Ch CMOS Comparator, 7mV Vos, 600ns Delay, 5.5V, TSSOP-14
TVS Diode, 400W, 30V VRWM, Unidirectional, SMA, SMT
PNP BJT Transistor, 40V VCEO, 3A IC, 150MHz, SOT-223
3A DC/DC Switching Regulator, 23V In, 20V Out, SOIC
PNP BJT Transistor, 12V VCEO, 2A IC, 140MHz fT, SOT-89
3A 1kV Rectifier Diode, Silicon, SMB, Surface Mount
NPN BJT Transistor, 10A I(C), 20V V(CE), 220MHz, SOT-89, SM
TVS Diode, 400W, 15V, Unidirectional, SMA, 16.7V Breakdown
3A 40V Schottky Rectifier Diode, SMA, Surface Mount
1A DC/DC Controller, 500kHz, 48V, SOP-8, Analog/PWM Dimming
2-Ch CMOS Comparator, 7mV Vos, 600ns PD, 5.5V, SOP-8
NPN BJT Transistor, 3A Ic, 12V Vceo, 170MHz, SOT-89, SMD
3V Fixed LDO Regulator, 300mA, SOT-89, 400mV Dropout
Bidirectional TVS Diode, 400W, 6V, SMA, Surface Mount
NPN BJT Transistor, 40V VCEO, 3A IC, 105MHz, SOT-223
NPN BJT Transistor, 30V VCEO, 2A IC, 240MHz, SOT-89, SMD
NPN BJT Transistor, 32V VCEO, 2A IC, 220MHz, SOT-89