
Intel AN87C196JV20F8 technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 41 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| RAM Size | 2KB |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel AN87C196JV20F8 to view detailed technical specifications.
No datasheet is available for this part.