The Panasonic AN8290NS is a commercial-grade power management IC with 24 terminals, packaged in a 24-pin SOP package. It operates within a temperature range of -20 to 70°C and is designed to handle supply voltages between 4.5 and 20 volts. The device has a single function and is available in a 24-pin SOP package, measuring 7.2mm in width and 15.3mm in length.
Sign in to ask questions about the Panasonic AN8290NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN8290NS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.2 |
| Length | 15.3 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8290NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.