Switch Rocker ON OFF ON DPDT Solder Lug Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 100000Cycles Bulk
Carling Technologies TIGM90-6M-RD-WBL technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.