The AVX CWR29DH156JBDB\W is a 15uF surface mount tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It features a low ESR of 1.7 and a leakage current of 1. The capacitor has a high reliability and a failure rate of B. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications with an inward L termination style.
AVX CWR29DH156JBDB\W technical specifications.
| Capacitance | 15uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 1.7Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.