Search Results for "ame1117ecbtz ame inc"
Filters
AME1117BCGTZ
Analog Microelectronics
Regulator, 1 Output, BIPolar,
Datasheet
, SOT-223
Contact Manufacturer
Number of Terminals:
3
Number of Outputs:
1
Output Current1-Max:
1
Voltage Tolerance-Max:
2
AME1117ACGTZ
Analog Microelectronics
Adjustable Linear Regulator, 1.25V to 5.5V, 1A, SOT-223
Datasheet
, SOT-223
Contact Manufacturer
Number of Terminals:
3
Number of Outputs:
1
Output Voltage1-Min:
1.25
Output Voltage1-Max:
5.5