
Automotive power relay featuring a 24VDC coil with 136.4 Ohm resistance and 176mA current draw, rated for 80A contact current and 400VDC max voltage. This SPST-NO, non-latching electromechanical relay offers a 50ms operate time and 30ms release time, with a mechanical life of 200,000 hours. Designed for chassis mounting with flanges, it operates within a -40°C to 80°C temperature range and features screw termination.
Sign in to ask questions about the Panasonic AEV18024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AEV18024 technical specifications.
| Application(s) | POWER |
| Coil Current | 176mA |
| Coil Power | 4.2W |
| Coil Resistance | 136.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 80A |
| Depth | 40mm |
| Height | 79mm |
| Lead Free | Lead Free |
| Length | 75mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 80A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 4.2W |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | AEV |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 400g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEV18024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
