Alpha Wire 5937SL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.213inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Series | Xtra-Guard® 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5937SL002 to view detailed technical specifications.
No datasheet is available for this part.