
The ADUM3211WARZ-RL7 is a general purpose dual channel isolated interface IC from Analog Devices, featuring a unidirectional channel type and a maximum operating temperature of 125°C. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 50ns. This device is not isolated from power and contains lead, and is RoHS compliant. It is available in a tape and reel packaging with 1000 units per package.
Analog Devices ADUM3211WARZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 5ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3211WARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.