
16-bit Analog-to-Digital Converter (ADC) with a 100 kS/s conversion rate. Features SPI serial interface, 85dB Signal to Noise Ratio (SNR), and 84dB Spurious-free dynamic range (SFDR). Integral Nonlinearity (INL) is 8LSB and Differential Nonlinearity (DNL) is 2LSB. Operates with a 5V supply voltage and consumes 18mW maximum power. Packaged in an 8-VSSOP, measuring 3mm x 3mm x 0.97mm, suitable for surface mount termination. This lead-free, RoHS compliant component operates from -40°C to 85°C.
Texas Instruments ADS8321E/250 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Height | 0.97mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 18mW |
| Power Dissipation | 8.5mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Current | 1.1mA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8321E/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
