The FCM1608KV-301T05 is a 0603 ferrite bead from Tai-Saw with a maximum impedance of 300 and a tolerance of 25%. It operates within a temperature range of -55 to 150°C. This ferrite bead is suitable for applications requiring a high level of electrical isolation and is designed to be used in a variety of electronic circuits.
Tai-Saw FCM1608KV-301T05 technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 300Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.35Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
Download the complete datasheet for Tai-Saw FCM1608KV-301T05 to view detailed technical specifications.
No datasheet is available for this part.