Ultracompact, precision 5.0V voltage reference IC featuring a fixed output voltage of 5V with a tight tolerance of 0.06%. This series reference operates with a minimum input voltage of 7V and a maximum of 36V, delivering up to 10mA of output current. Housed in a compact TSOT package measuring 2.9mm x 1.6mm x 0.9mm, it offers a wide operating temperature range from -40°C to 125°C. The device consumes a low operating supply current of 1mA and is supplied on tape and reel.
Analog Devices ADR02BUJZ-R2 technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.06% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR02BUJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.