The 632522-1W-CA switch from Carling Technologies features a SPST configuration with a flat rocker actuator style. It has a maximum current rating of 12 amps at 125VAC and a maximum AC voltage rating of 250V. The switch can handle a maximum power rating of 372.85 watts and has an electrical life of 50,000 cycles. It also has a mechanical life of 100,000 cycles. The termination style is quick connect and the mounting type is panel mount. The operating temperature range is from 0 to 85 degrees Celsius.
Carling Technologies 632522-1W-CA technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 632522-1W-CA to view detailed technical specifications.
No datasheet is available for this part.