
Industrial-grade, miniature MEMS Inertial Measurement Unit (IMU) featuring 2000 dps angular rate and 8g acceleration sensing. This specialized analog IC operates within a -40°C to 105°C temperature range, powered by a nominal 3.3V supply (3V to 3.6V). Encased in a 44-terminal R-PBGA-B44 package with bottom terminal position, the component measures 11mm in width and 15mm in length.
Analog Devices ADIS16475-1BMLZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B44 |
| Width | 11 |
| Length | 15 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADIS16475-1BMLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.