
Micro D-Shape RFI Shielding Gaskets
Leader Tech SG125187D-24 technical specifications.
| Body Material | Copper |
| Package/Case | 125 |
| Depth | 3.17mm |
| Length | 610mm |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SG |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SG125187D-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.