
SiGe Clock Fanout Buffer with four LVPECL outputs, capable of operating at frequencies up to 7GHz. Features a CMOS input and eight total outputs, with a propagation delay and turn-on delay of 0.13ns. Designed for 2.5V/3.3V operation, with supply voltage ranging from 2.375V to 3.63V. Packaged in an LFCSP EP with Tin, Matte contact plating, operating between -40°C and 85°C.
Analog Devices ADCLK944BCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 7GHz |
| Height | 800um |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.13ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Turn-On Delay Time | 0.13ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK944BCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
