
The ADC121S051CISD is a single-channel 12-bit analog-to-digital converter with a sampling rate of 500KS/s and an operating supply voltage of 5V. It is packaged in a LLP-6 surface mount package with dimensions of 0.8mm height, 2.2mm length, 2.5mm width. The device operates over a temperature range of -40°C to 85°C and is not radiation hardened. It is not RoHS compliant.
Texas Instruments ADC121S051CISD technical specifications.
| Height | 0.8mm |
| Integral Nonlinearity (INL) | 1LSB |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC121S051CISD to view detailed technical specifications.
No datasheet is available for this part.