Analog Devices ADA4922-1ARD-EBZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Nominal Supply Current | 9.4mA |
| Operating Supply Current | 9.4mA |
| Operating Supply Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4922-1ARD-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.