
High-performance 10-bit display interface IC, operating up to 140MHz with a 170MS/s sampling rate. Features a serial and I2C control interface, 3 A/D converters, and a 10-bit resolution. Housed in an LQFP package with tin, matte contact plating, this surface mount component operates from 1.7V to 1.9V supply voltage. Maximum operating temperature is 70°C.
Analog Devices AD9984AKSTZ-140 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Control Interface | SERIAL |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 9LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Operating Supply Current | 250mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Type | Integrated Circuit (IC) |
| Weight | 0.022575oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9984AKSTZ-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
