
Analog Devices AD9948KCPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 25MS/s |
| Differential Nonlinearity | 0.4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9948KCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
