
10-bit, 1-channel Analog Front End (AFE) video CCD with a 20 MSPS sampling rate. Features a 64-pin Chip Scale Ball Grid Array (CSP-BGA) package, measuring 9x9x1mm, for surface mounting. Supports parallel interface and operates with analog and digital power supplies ranging from 2.7V to 5.25V. Designed for video applications with a maximum input voltage range of 1Vp-p.
Analog Devices AD9891KBCRL technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSP-BGA |
| Package Description | Chip Scale Ball Grid Array Package |
| Lead Shape | Ball |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-205AB |
| Type | CCD |
| Category | Video |
| Number of ADCs | 1 |
| Sampling Rate | 20000(Min)ksps |
| Resolution | 10bit |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Interface Type | Parallel |
| Maximum Input Voltage Range | 1Vp-p(Min) |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 2.7|3V |
| Max Operating Supply Voltage | 3.6|5.25V |
| Typical Operating Supply Voltage | 3|5V |
| Number of ADC Inputs | 1 |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD9891KBCRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.