
14-bit, 175 MSPS TxDAC digital-to-analog converter featuring a single DAC channel with unipolar output polarity. Offers a serial and parallel interface, with a conversion rate of 175 MS/s and a settling time of 11 ns. Operates with analog and digital supply types, ranging from 1.7V to 3.6V, and includes differential output. Maximum power dissipation is 57mW, with an integral nonlinearity of 6.03 LSB.
Analog Devices AD9707BCPZRL7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 175MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 6.03LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 57mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 175MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9707BCPZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
