12-Output Clock Generator with Integrated 2.5 GHz VCO
Analog Devices AD9517-1BCPZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9517-1BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.