CMOS RRIO Quad General-Purpose Op Amp featuring a 1MHz Gain Bandwidth Product and 0.92V/µs Slew Rate. This operational amplifier offers 4 channels with a maximum operating supply voltage of 5.5V and a minimum of 2.7V. Key specifications include a 40dB Common Mode Rejection Ratio, 76dB Power Supply Rejection Ratio, and 6mV Input Offset Voltage. Designed for general-purpose applications, it operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices AD8544ARZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 40dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.5mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 6mV |
| Input Voltage Noise Density | 42nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 0.92V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8544ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.