The HSCMNNN1.6BGAA3 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 1.6 bar. It can withstand a maximum overload pressure of 4 bar and has an accuracy of ±0.25. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts and a maximum supply current of 2.1 milliamps. The sensor's operating temperature range spans from -20 to 85 degrees Celsius. It is available in an 8-pin SMD module package and is suitable for use in air and gas media.
Honeywell HSCMNNN1.6BGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HSCMNNN1.6BGAA3 to view detailed technical specifications.
No datasheet is available for this part.