
Quad VGA with Ultralow Noise Preamplifier and Programmable RIN. This specialized IC features four amplifiers with a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. It offers a maximum gain of 48dB and a slew rate of 650V/µs. Operating from a 4.5V to 5.5V supply, it consumes 116mA of operating supply current. The component is housed in an LFCSP EP package with tin, matte contact plating, suitable for surface mounting.
Analog Devices AD8334ACPZ technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 48dB |
| Gain Bandwidth Product | 100MHz |
| Height | 0.95mm |
| Input Resistance | 6kR |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 910mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 116mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 910mW |
| Power Supply Rejection Ratio (PSRR) | -68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 650V/µs |
| Termination | SMD/SMT |
| Voltage Gain | 19dB |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8334ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
