
Dual rail-to-rail operational amplifier featuring a 170MHz -3dB bandwidth and 225V/µs slew rate. This 2-channel amplifier offers a 100MHz gain bandwidth product and 100dB voltage gain. Operating from 1.5V to 6V dual supply or 3V to 12V single supply, it provides 50mA output current per channel. Key specifications include 1.2µA input bias current, 9.8mV input offset voltage, 74dB CMRR, and 80dB PSRR. Packaged in a 1000-piece tape and reel, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices AD8042ARZ-REEL7 technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.2uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 9.8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 32ns |
| Slew Rate | 225V/µs |
| Supply Current | 14mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8042ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
