
Dual rail-to-rail operational amplifier featuring a 170MHz -3dB bandwidth and 225V/µs slew rate. This dual amplifier offers a 100MHz gain bandwidth product and 100dB voltage gain, suitable for supply voltages from 1.5V to 12V. With 50mA output current per channel and a low 14mA operating supply current, it operates across a -40°C to 85°C temperature range. The device boasts 74dB CMRR and 80dB PSRR, with a 32ns settling time.
Analog Devices AD8042AR-REEL7 technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.2uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 9.8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 32ns |
| Slew Rate | 225V/µs |
| Supply Current | 14mA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8042AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
