Single-channel, low-power voltage feedback operational amplifier featuring a 350MHz -3dB bandwidth and 425V/µs slew rate. This amplifier operates from a 1.5V to 6V dual supply or 3V to 12V single supply, with a low 1.5mA operating supply current. It offers a 80MHz gain bandwidth product, 15mA output current, and 70dB voltage gain. The component boasts a 65dB CMRR and 71dB PSRR, with an input bias current of 400nA and input capacitance of 2pF. Packaged in SC, it is supplied on tape and reel.
Analog Devices AD8038AKSZ-REEL7 technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 65dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 425V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8038AKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.