High-performance 1-channel video amplifier IC featuring a 190MHz -3dB bandwidth and 105dB voltage gain. This surface mount device, housed in a SOT-23-6 package, offers a 100V/µs slew rate and 120mA output current per channel. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 6V, or a single supply from 2.7V to 12V, it exhibits excellent signal integrity with 90dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio. Input bias current is 4µA with an input offset voltage of 200µV, and it operates across a wide temperature range of -40°C to 125°C.
Analog Devices AD8027ART-REEL7 technical specifications.
| -3db Bandwidth | 190MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Gold |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 105dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8027ART-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.