This 42-position, 2-row male pin header features a black housing and a contact material of bronze with a tin plating. The contacts are male pins with a mating length of 0.23inch and are suitable for through hole mount. The header is lead free and has a black housing color, with a length of 52.9mm and a width of 2.29mm. It is packaged in bulk and has a pitch of 0.1inch and a row spacing of 0.1inch.
TE Connectivity 9-103795-0-21 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 6.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.9mm |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-103795-0-21 to view detailed technical specifications.
No datasheet is available for this part.