12-bit parallel Analog-to-Digital Converter (ADC) with a 1 MSPS sampling rate. Features single-ended input type, unipolar polarity, and a 2.5V maximum input voltage. Offers 1.5 LSB Integral Nonlinearity (INL) and -0.9 LSB Differential Nonlinearity (DNL). Operates with analog and digital supply voltages from 2.7V to 5.25V, consuming 15mW typical power dissipation. Packaged in SOIC, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD7492ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7492ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.