12-bit, 1-channel serial-input digital-to-analog converter (DAC) with a unipolar voltage output. Features a 17 kS/s conversion rate, 60 µs settling time, and SPI interface. Operates from a 2.7V to 5.5V supply, with a maximum power dissipation of 500 µW. Integral nonlinearity is 2 LSB, and the output voltage range is 0V to 5.5V. Packaged in a R case with Tin, Lead contact plating.
Analog Devices AD7390AR technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 17KS/s |
| Settling Time | 60us |
| Slew Rate | 0.05V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7390AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
