
Single-channel, 16-bit telecom IC featuring a front-end processor for speech and telephony. Operates from 2.7V to 3.3V or 5V supply with a nominal supply current of 22.5mA. Offers a 64kHz sampling rate and 75dB signal-to-noise ratio. Packaged in a 16-lead SOIC surface-mount case with tin, matte contact plating. Operating temperature range from -40°C to 85°C.
Analog Devices AD73311ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Frequency | 64kHz |
| Height | 2.35mm |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 22.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Current | 22.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 75dB |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73311ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
