
General purpose audio codec featuring 1 analog-to-digital converter (ADC) and 1 digital-to-analog converter (DAC), each with 16-bit resolution. This serial interface IC operates with a 6-wire connection and supports a sampling rate of 64 kS/s. It offers a signal-to-noise ratio (SNR) of 75dB and is housed in a 20-pin SSOP package with tin, matte contact plating. Designed for surface mounting, it operates within a supply voltage range of 2.7V to 3.3V, with a nominal supply current of 22.5mA.
Analog Devices AD73311ARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Height | 1.75mm |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 22.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Current | 22.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 75dB |
| Type | General Purpose |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73311ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
