
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring ultralow noise and a programmable gain amplifier (PGA). Offers 4 analog input channels with bipolar polarity and a sampling rate of 4.8 kS/s. Operates from a 5V supply voltage, with a maximum input voltage of 5V and a minimum of 500mV. Interface is SPI, and the component is packaged in LFCSP EP, supplied on tape and reel. Maximum power dissipation is 35.5mW, with an operating temperature range of -40°C to 105°C.
Analog Devices AD7195BCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 35.5mW |
| Power Dissipation | 35.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.8KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7195BCPZ-RL to view detailed technical specifications.
No datasheet is available for this part.
