
16-bit, single-channel Digital-to-Analog Converter (DAC) with a 1.5MS/s conversion rate and 1µs settling time. Features serial SPI interface, bipolar/unipolar voltage output, and 92dB Signal-to-Noise Ratio (SNR). Operates from a single 4.5V to 5.5V supply, with a maximum operating temperature of 85°C. Packaged in a 14-lead SOIC surface-mount package with tin-matte contact plating.
Analog Devices AD5542ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.5MS/s |
| Differential Output | No |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Series | nanoDAC™ |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5542ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.