This 50-position 2-row through-hole card edge connector features a green color and is constructed with a bronze contact material plated with gold. The connector is designed for use in applications where a full bellows contact type is required. It is lead-free and compliant with RoHS regulations. The operating temperature range is from -65°C to 125°C, and it is packaged in a tray. The connector is suitable for use in through-hole mounting applications.
Sullins RBM25DRAS technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RBM25DRAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.