The PTD902-2020K-B503 is a 2-position linear variable resistor from Bourns. It features a resistance of 50k ohms and a tolerance of 20%. The resistor is mounted on a panel and has a maximum power dissipation of 50mW. The device is packaged in a tray with 126 units per package. It is compliant with RoHS regulations and is part of the Pro Audio PTD90 series.
Bourns PTD902-2020K-B503 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 126 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD902-2020K-B503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.