
Dual 8-bit multiplying digital-to-analog converters (DACs) offer a high bandwidth of 21.3MS/s. Featuring a parallel interface, these ICs provide 8-bit resolution with an integral nonlinearity of 0.25LSB. The devices operate with supply voltages from 2.5V to 5.5V, accepting input voltages between -10V and 10V, and delivering an output range from 0µV to 20V. Encased in a SOP package with tin/lead contact plating, they are suitable for operation across a wide temperature range of -40°C to 125°C.
Analog Devices AD5428YRU technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 21.3MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 3.3uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 21.3MS/s |
| Settling Time | 30ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5428YRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
