8-bit multiplying digital-to-analog converter (DAC) featuring a high 2.47MS/s conversion rate. This single-channel DAC offers a serial interface compatible with SPI, a differential output, and a fast 50ns settling time. Operating with a single supply voltage range of 2.5V to 5.5V, it achieves an integral nonlinearity of 0.25LSB. The device supports input voltages from -10V to 10V and output voltages from 0µV to 20V, with a maximum power dissipation of 25µW. Packaged in SOP and supplied on tape and reel, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Analog Devices AD5425YRMZ-REEL7 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 2.47MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.47MS/s |
| Settling Time | 50ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5425YRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
