
8-bit multiplying digital-to-analog converter featuring a high 20.4MS/s conversion rate and parallel interface. Offers a differential output with a wide input voltage range of -10V to 10V and an output voltage range from 0µV to 20V. Integral nonlinearity is 0.25LSB, with a fast 30ns settling time. Operates across a temperature range of -40°C to 125°C and is housed in a TSSOP package.
Analog Devices AD5424YRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 20.4MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 20.4MS/s |
| Settling Time | 30ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5424YRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
