
10kR digital potentiometer with 32 positions and linear taper. Features a 3-wire serial interface, single channel, and volatile memory. Operates from a 2.7V to 5.5V supply with a maximum supply current of 50uA. Packaged in a compact TSOT surface mount case with tin, matte contact plating.
Analog Devices AD5228BUJZ10-R2 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Height | 0.87mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 400nA |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5228BUJZ10-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
