Adda AD0412HB-B32 technical specifications.
| Airflow | 12.13CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 38.8dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412HB-B32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.