
Integrated negative-output DC/DC controller and regulator, this power solution operates from a 4.5V to 40V input, delivering up to 2A or 15W of output power at -17V. Featuring 86% efficiency, it includes UVLO, OCP, and OTP protection. The surface-mount BQFN package, measuring 9.15mm x 11.18mm x 2.79mm (depth x length x height), supports a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS84259RKGR technical specifications.
| Package/Case | BQFN |
| Depth | 9.15mm |
| Efficiency | 86% |
| Features | UVLO, OCP, OTP |
| Height | 0.11inch |
| Length | 0.43inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | -17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | -17V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS84259RKGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
