
1.5A positive linear voltage regulator with 1.8V fixed output voltage. Features 300mV dropout voltage and 1% accuracy. Operates from 1.9V to 20V input, with a minimum current limit of 1.6A. Includes reverse current protection and an enable pin. Packaged in a 6-pin SOT-223 surface-mount case, supplied on tape and reel. RoHS compliant and lead-free.
Texas Instruments TPS7A4518DCQT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 300mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A4518DCQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.